Infineon Technologies DEMO BGT60UTR11AIP Demo Board

Infineon Technologies DEMO BGT60UTR11AIP Demo Board is ideal for evaluations, fast prototyping, and radar algorithm development with the 60GHz XENSIV™ BGT60UTR11AIP radar sensor. This board comprises a Radar Baseboard MCU7 Plus and a BGT60UTR11AIP sensor shield. The DEMO BGT60UTR11AIP board is supported by a Radar Development Kit (RDK) and comes with a Radar Fusion GUI for an instant display of the radar signals. Typical applications include smart buildings, smart homes, healthcare, service robots, security, wearables, TVs and notebooks, and smart appliances.

Features

  • BGT60UTR11AIP shield:
    • 9mm x 12.7mm small form factor
    • Digital SPI interface for configuration and data transfer to an MCU
    • Standard FR4 laminate
    • Castellated holes on the PCB edges for additional signal access
    • An MCU-controllable LED on board indicating radar sensor status
  • Radar Baseboard MCU7 Plus:
    • 59mm x 25.4mm size
    • Can perform radar data processing Arm® Cortex®-M7 processor or forward the sensor data to a USB interface or an Arduino MKR interface
    • Hi-Speed USB 2.0 interface
    • Operates with Radar Development Kit and Radar Fusion GUI

Applications

  • Smart building devices such as door locks, smart doorbells, and air conditioners
  • Smart home devices such as smart speakers and thermostats
  • Smart appliances such as refrigerators and kitchen machines
  • Healthcare devices such as baby monitors and sleep tracker
  • Service robots such as vacuum cleaners and lawnmowers
  • Security devices such as motion detectors and IP cameras
  • Wearables such as headphones and smartwatches
  • TVs and notebooks

Block Diagram

Block Diagram - Infineon Technologies DEMO BGT60UTR11AIP Demo Board
Yayınlandı: 2023-10-09 | Güncellenmiş: 2024-06-11