Infineon Technologies EiceDRIVER™ Transformer Driver ICs

Infineon EiceDRIVER™ Transformer Driver ICs are full-bridge transformer driver integrated circuits in a compact TSSOP8 pin package with power integration and optimizations to generate an asymmetric output voltage to supply isolated gate drivers. Due to its unique duty-cycle adjustment ability, these devices are optimized for asymmetric gate driver supply. Infineon EiceDRIVER Transformer Driver ICs also offer integrated protections for temperature, short-circuit, and UVLO to help protect the system from unwanted faults.

Features

  • Isolated gate driver power supply
  • Wide input supply voltage up to 20V
  • Supports up to 13W at its outputs and over 5W usable for the application
  • Oscillator frequency
    • 2EP100R: 65kHz or 103kHz
    • 2EP101R and 2EP110R: 50kHz or 65kHz
    • 2EP130R: 50kHz to 695kHz
  • Duty cycle adjustment
    • 2EP100R: 33% or 50%
    • 2EP101R: 12% or 17%
    • 2EP110R and 2EP130R: 10% to 50%
  • Adjustable overcurrent threshold
  • Short-circuit protection of outputs
  • Overtemperature protection
  • Ready output signals operation
  • Small space-saving package
  • Integration of switch output bridge
  • Reduction in circuit complexity
  • Small footprint for optimized PCB
  • Asymmetric output voltage for SiC
  • Plug-and-play isolated power supply

Applications

  • Commercial HVAC
  • Energy storage systems
  • EV charging
  • Industrial motor drives and controls
  • Photovoltaic

Videos

Block Diagram

Block Diagram - Infineon Technologies EiceDRIVER™ Transformer Driver ICs
Yayınlandı: 2024-09-30 | Güncellenmiş: 2026-01-20