Infineon Technologies EVAL-1ED3330MC12M-SiC Evaluation Board

Infineon Technologies EVAL-1ED3330MC12M-SiC Evaluation Board is designed to evaluate 1ED3330MC12M isolated gate driver Integrated Circuits (ICs) and discrete power switches in a half-bridge configuration. The Infineon EVAL-1ED3330MC12M-SiC board includes two 1ED3330MC12M ICs and a galvanically isolated onboard power supply generated with the 2EP130R transformer driver IC. The board includes two, unassembled IMZC120R012M2H CoolSiC™ 1200V SiC Trench MOSFETs in a TO247-4 package, which can be substituted to evaluate other Infineon switches.

Features

  • Designed to evaluate 1ED3330MC12M isolated gate driver ICs
  • IMZC120R012M2H CoolSiC 1200V SiC Trench MOSFETs in TO247-4 (unassembled) in a half-bridge configuration
    • Pure-PMOS sourcing stage for optimal turn-on efficiency
    • Integrated protection features, such as short-circuit protection (DESAT), soft-off fault turn-off, active Miller clamp driver, and active shutdown
    • 12A typical peak output current
    • Separate source and sink outputs
    • 35V absolute maximum output supply voltage
    • Undervoltage lockout for SiC MOSFETs on both the positive and negative supply rails
    • 75ns short propagation delay (typical) and tight IC-to-IC propagation delay matching
    • Very fast DESAT detection and notification
    • High common-mode transient immunity CMTI > 200kV/µs
    • Fine pitch DSO-16 wide body package with 8mm creepage for optimal PCB footprint
    • Gate driver safety certification
      • UL 1577 (planned) recognized with VISO, test = 6840VRMS for 1s, VISO = 5700VRMS for 60s
      • Reinforced isolation as per IEC 60747-17 (planned) with VIORM = 1767V
  • PCB layout designed to ensure optimal switching performance of the half-bridge
  • Built-in configurable onboard isolated power supply for the gate driver output side, easily adjustable to generate typical bipolar driving voltages
  • Built-in power supply for gate driver input side, easily configurable to generate 3.3V or 5V
  • Fast short circuit protection and feedback
  • Undervoltage Lock-Out (UVLO) for all the gate driver supply voltages
  • Interlocked Pulse Width Modulation (PWM) inputs for shoot-through protection
  • Test points for monitoring critical signals
  • Onboard isolated power supply designed with the 2EP130R transformer driver IC
    • Wide 4.5V to 20V input voltage range
    • Wide 50kHz to 695kHz switching frequency range
    • 10% to 50% high accuracy duty cycle adjustment
    • Peak-current controlled soft-start
    • Over-current and over-temperature protection
    • Ready signal to indicate successful completion of soft-start

Applications

  • Industrial motor drives
  • Solar inverters
  • Uninterruptible Power Supplies (UPS)
  • Switch Mode Power Supplies (SMPS)
  • Electric Vehicle (EV) charging stations
  • Power conversion systems

Kit Contents

  • EVAL-1ED3330MC12M-SiC evaluation board 
  • 2x IMZC120R012M2H CoolSiC™ 1200V SiC Trench MOSFETs for assembly
  • High-voltage PCB connector (plugged into the high-voltage PCB terminal header)

Block Diagram

Block Diagram - Infineon Technologies EVAL-1ED3330MC12M-SiC Evaluation Board
Yayınlandı: 2025-09-25 | Güncellenmiş: 2025-10-07