Infineon Technologies Eval-1ED3321MC12N Evaluation Board

Infineon Technologies Eval-1ED3321MC12N Evaluation Board has a half-bridge configuration with short-circuit protection and enabled gate driver ICs. The board is suitable for power switches, like IGBTs, SiC and Si MOSFETs. Power switches TRENCHSTOP™ IGBT IKW40N120H3 are preassembled. This board is ideal for double-pulse testing. 1ED3321MC12N belongs to the EiceDRIVER™ 1ED332x family (F3 Enhanced family). 1ED3321 offers short-circuit protection, active Miller Clamp, and soft-off. The driver IC implements separate source/sink outputs, operates over a wide supply voltage range, either unipolar or bipolar, and has tight part-to-part propagation delay matching.

Features

  • EiceDRIVER™ Enhanced single-channel isolated gate driver 1ED332x family (F3 Enhanced family)
  • For up to 2300V IGBTs, SiC and Si MOSFETs
  • Galvanically isolated coreless transformer gate driver
  • +6A / -8.5A typical sinking and sourcing peak output current
  • Precise VCEsat detection (DESAT) with fault output
  • Soft turn-off after desaturation detection
  • 40V absolute maximum output supply voltage
  • 85ns propagation delay with 35 ns input filter
  • High common-mode transient immunity CMTI >300kV/μs
  • Separate source and sink outputs
  • Short-circuit clamping and active shutdown
  • Active Miller Clamp
  • DSO-16 300 mil wide-body package with large creepage distance (>8mm)
  • 11V/12V undervoltage lockout (UVLO) protection with hysteresis

Applications

  • Energy storage systems
  • Fast EV charging
  • Industrial motor drives and controls

Videos

Yayınlandı: 2022-02-15 | Güncellenmiş: 2023-03-08