Infineon Technologies EiceDRIVER™ Enhanced X3 Analog Family

Infineon Technologies EiceDRIVER™ Enhanced X3 Analog Family provides resistor-configurability for DESAT (adjustable filter time) and soft-off (adjustable current) through external resistors (ADJA and ADJB pin). The Infineon 1ED34xx single channel isolated drivers feature up to 9A output current and 40V maximum output supply voltage in a space-saving DSO-16 fine-pitch wide-body package with 8mm creepage. The Enhanced X3 Analog Family is certified according to UL 1577 as VIso = 5.7kVRMS for 1 minute and VDE 0884-11 (reinforced isolation) VIORM = 1767V.

Features

  • 2300V input-to-output isolation voltage
  • Up to 9A typical peak rail-to-rail output
  • 40V absolute maximum output voltage
  • Highest CMTI >200kV/μs
  • Adjustable DESAT, Miller clamp, and Soft-off
  • Short-circuit clamping and active shutdown
  • UL 1577 certified VISO = 5.7kVRMS for 1 minute, and VDE 0884-11 certified reinforced isolation VIORM = 1767V
  • Highest isolation capability can be used in 1500VDC

Applications

  • Solar string inverters
  • EV charging
  • UPS
  • Industrial drives
  • Common Access Card (CAC)
  • Welding equipment
  • Induction heating appliances
  • Power supplies for server and telecommunication systems

Videos

Yayınlandı: 2023-03-08 | Güncellenmiş: 2023-03-22