Infineon Technologies EVAL-1ED3890Mx12M Evaluation Board

Infineon Technologies EVAL-1ED3890Mx12M Evaluation Board is designed to evaluate the functionalities and capabilities of 1ED3890MC12M or 1ED3890MU12M gate driver ICs. The 1ED38x0Mc12M family (X3 Digital) consists of galvanically isolated single-channel gate driver ICs in a small PG-DSO-16 package with a large creepage and clearance of 8mm. The gate driver ICs provide a typical peak output current of 3A, 6A, and 9A.

The Infineon EVAL-1ED3890Mx12M Evaluation Board comes with unpopulated TO-247 transistor footprints. The Board has a size of 85mm × 85mm × 15mm3 without any power switches assembled.

Features

  • 40V absolute maximum output supply voltage
  • ±9A typical sourcing and sinking gate current capability
  • Separate source and sink output for optimized gate driving
  • Adjustable clamp/clamp driver/ADC pin
  • I2C bus for parameter adjustment, state and fault feedback, ADC measurements and condition monitoring
  • Two precise VCE(sat) detection (DESAT2) circuits with fault output, adjustable leading-edge blanking time an individually adjustable trigger voltages, filter times
  • Two-level turn-off (TLTO) with adjustable slopes, plateau time and plateau level
  • Selectable turn-off: hard turn-off and two-level turn-off
  • Adjustable soft turn-off after desaturation detection
  • Adjustable input filter
  • Hardware undervoltage lockout (UVLO) protection with hysteresis for input side
  • Adjustable hardware UVLO with hysteresis for IGBTs and MOSFETs on both VCC2 and VEE2 rails with active shutdown
  • Adjustable software UVLO for accurate supply voltage monitoring on both VCC2 and VEE2 rails
  • ADC measurement of internal parameters: supply voltages and internal temperature
  • Pin state reporting via I2C and fault
  • Internal counters for DESAT or UVLO events
  • Gate driver operation at high ambient temperature up to 125°C with over-temperature shutdown at 160°C
    (±10°C)
  • Tight IC-to-IC propagation delay propagation delay matching (tPDD,max = 30ns)
  • Undervoltage lockout protection with hysteresis for input and output side with active shutdown
  • High common-mode transient immunity CMTI = 200kV/μs
  • Small space-saving DSO-16 fine-pitch package with large creepage distance (>8 mm)
  • Gate driver safety certification:
    • UL 1577 recognized (planned) with VISO,test = 6840V (rms) for 1s, VISO = 5700V (rms) for 60s
    • IEC 60747-17/VDE 0884-11 approval (planned) with VIORM = 1.767kV (peak, reinforced)

Block Diagram

Block Diagram - Infineon Technologies EVAL-1ED3890Mx12M Evaluation Board
Yayınlandı: 2021-06-14 | Güncellenmiş: 2023-03-08