Infineon Technologies EVAL-1EDI60I12AF Evaluation Board

Infineon Technologies EVAL-1EDI60I12AF Evaluation Board is used to evaluate the 1EDI60I12AF. The 1EDI60I12AF two 1200V single channel coreless transformer isolated gate driver IC is available in a half-bridge configuration for MOS-transistors or IGBTs. The Infineon Technologies EVAL-1EDI60I12AF evaluation board features short circuit protection, shunt current measurement, and input and output under voltage lockout.

Features

  • Short circuit protection
  • Shunt current measurement
  • Input and output under-voltage lockout
  • Bootstrap circuit for high-side gate driver IC
  • Complete separation of input and output circuits possible
  • Isolation voltage for positive and negative offset voltages
  • Highest common mode transient immunity

Applications

  • Industrial heating and welding
  • Motor control and drives
  • Uninterruptible power supply (UPS)
  • Solutions for solar energy systems
  • Industrial heating and welding
Yayınlandı: 2019-06-05 | Güncellenmiş: 2024-01-09