Infineon Technologies EVAL_5BR4780BZ-1_450MA Evaluation Board
Infineon Technologies EVAL_5BR4780BZ-1_450MA Evaluation Board uses the CoolSET™ 5th Generation Fixed Frequency Plus ICE5BR4780BZ-1 switching controller. This 6.7W evaluation board is configured in a non-isolated high-voltage buck topology and comes with the ICE5BR4780BZ-1. An integrated 800V MOSFET in a DIP-7 package enables the deployment to unstable grid environments and increases system robustness.Features
- Robust operation
- Buck topology
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier
- Integrated 800V MOSFET
- Either primary/secondary side regulation
- Universal 85VAC to 264VAC input range, 50/60Hz
- 15V output, non-isolated
- 450mA output current for 15V
- 70mm x 35mm x 23mm size
Applications
- AC-DC power conversion for telecom infrastructures
- Home appliances
Schematic
Yayınlandı: 2024-11-26
| Güncellenmiş: 2024-12-12