Infineon Technologies Fixed Frequency CoolSET™ Controllers

Infineon Fixed Frequency CoolSET™ Controllers allow for efficient and easy SMPS designs with low standby market demands. The fixed frequency CoolSET controllers continue to raise the bar in the design of switched-mode power supplies (SMPS). These Infineon controllers can help with reducing footprint and weight for more challenging designs. Next-generation power supplies need to optimize efficiency and reliability by keeping standby power consumption and EMI levels to a minimum.

Features

  • Lowest standby power consumption
  • Lowest on-resistance for record efficiency levels
  • 650V, 700V, or 800V avalanche rugged CoolMOS™ power MOSFET is integrated optionally
  • 100kHz or 67kHz fixed switching frequency
  • Improved modulated gate drive for lower EMI
  • Auto-restart protection for overload, open loop, overvoltage, and thermal shut down
  • User-defined soft start
  • DIP-7, DIP-8, DSO-12, SO-16/12, or TO-220 6-pin (Isodrain) packages

Applications

  • Adapters/chargers
  • Blu ray/DVD players, set-top boxes, digital photo frames
  • Auxiliary power supplies for servers, PCs, printers, TV, home theater/audio system, white goods, etc.

Application Circuit

Application Circuit Diagram - Infineon Technologies Fixed Frequency CoolSET™ Controllers
Yayınlandı: 2017-03-29 | Güncellenmiş: 2024-12-09