Infineon Technologies REF_5BR2280BZ-1_22W1 Reference Board
Infineon Technologies REF_5BR2280BZ-1_22W1 Reference Board using the CoolSET™ 5th Generation Fixed Frequency Plus ICE5BR2280BZ-1 switching controller. This 22W auxiliary SMPS reference design is configured in a flyback topology and is based on the ICE5BR2280BZ-1. An integrated 800V MOSFET in a DIP-7 package enables deployment to unstable grid environments and increases system robustness.Features
- Robust operation
- Flyback topology
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier
- Integrated 800V MOSFET
- Either primary/secondary side regulation
- Universal 85VAC to 300VAC input range, 50/60Hz
- Output 1
- 12V isolated
- 1.4A current for 12V
- Output 2
- 5V isolated
- 300mA current for 5V
- Output 3
- 15V non-isolated
- 150mA current for 15V
- 28kHz to 65kHz frequency range
- 22W output
- 110mm x 57mm x 23mm size
Applications
- AC-DC power conversion for telecom infrastructures
- Home appliances
Yayınlandı: 2024-11-26
| Güncellenmiş: 2024-12-13