Infineon Technologies EVAL-IMI111T iMOTION™ Starter Kit
Infineon Technologies EVAL-IMI111T iMOTION™ Starter Kit features the IMI111T-026H device and offers a compact and efficient solution for motor control. The Infineon Technologies EVAL-IMI111T has 3-phase inverter functionality, including a motor controller, a 3-phase gate driver, and an IGBT-based power stage. With the support of the iMOTION tools, like the iMOTION Solution Designer and the IMI111T-026H Motion Control Engine (MCE) software package, setting up and operating the motor control system is easy. Experience seamless configuration, setup, tuning, and monitoring with the EVAL-IMI111T kit.Features
- Field-proven advanced Motion Control Engine (MCE)
- Single-shunt sensorless Field Oriented Control (FOC)
- Scripting engine for additional flexibility
- 600V/2A IGBT power stage
- Galvanically isolated on-board PC interface
- Easy motor parametrization and tuning using iMOTION Solution Designer
- Integrated protection features
- Fast time to market – no coding required for motor control functions
- Online simulation tools available
- Range of functionally equivalent iMOTION IPM Starter Kits with different power and voltage ratings
Applications
- Ceiling fan
- Motor control and drives
- Residential air conditioning
- Smart and efficient cooling
Block Diagram
Yayınlandı: 2023-02-06
| Güncellenmiş: 2023-02-12