Infineon Technologies EVAL-M1-IM241 Evaluation Board

Infineon Technologies EVAL-M1-IM241 Evaluation Board supports customers during the first steps of applications with the IM241 CIPOS™ Micro Intelligent Power Modules (IPMs). Combined with control boards equipped with the M1 20-pin interface connector, like EVAL-M1-101T, the kit offers a complete system to demonstrate the CIPOS™ Micro IPM technology in motor drives. The board provides a single-phase AC connector, an EMI filter, an input rectifier, DC bus capacitors, and a 3-phase output for connecting the motor. The Infineon EVAL-M1-IM241 Evaluation Board also contains a CoolSET™-based auxiliary power supply to provide 15V and 3.3V, emitter shunts for current sensing and overcurrent protection, and a voltage divider for DC-link voltage measurement.

Features

  • Onboard 600V IM241-L6T2B IPM
  • 110VAC to 230VAC input voltage range
  • 2.5A maximum input current at 110VAC
  • 250W maximum motor power output at 220VAC
  • 220VAC output voltage
  • 1.4A output current
  • Onboard EMI filter and passes EMI standards EN55032
  • Auxiliary power supply with 15V, 3.3V
  • Overcurrent hardware protection and over-temperature protection
  • Sensing of DC-link voltage
  • Thermistor output
  • 100mm × 100mm PCB, two layers with 2 oz. copper
  • RoHS-compliant

Applications

  • Hood fans
  • Refrigerators/freezers
  • Washing machines/dryers
  • Residential air conditioning
  • Motor control

Functional Groups

Mechanical Drawing - Infineon Technologies EVAL-M1-IM241 Evaluation Board

Block Diagram

Block Diagram - Infineon Technologies EVAL-M1-IM241 Evaluation Board
Yayınlandı: 2025-01-28 | Güncellenmiş: 2025-02-12