Infineon Technologies CIPOS™ Micro Intelligent Power Modules (IPMs)
Infineon CIPOS™ Micro Intelligent Power Modules (IPMs) is a family of compact, three-phase, intelligent power modules for low-power (i.e. up to 450W with heatsink) motor drive applications. These applications include ventilation fans, circulation pumps, air purifiers, dishwashing machines, and refrigerator compressor drives. CIPOS Micro IPMs have several protection features, including precise overcurrent protection and a UL-certified temperature sensor. Available in both surface mount and through-hole configurations, the family features rugged and efficient high-voltage MOSFETs and IGBTs specially optimized for variable frequency drives with voltage ratings of 250V to 600V. Also, these IPMs utilize high-voltage gate drivers tuned to achieve an optimal balance between EMI and switching losses.Features
- Wide range of footprint-compatible part numbers
- Temperature feedback option
- Three lead-form options
- Compatible with mass-market TO-2xx heat sinks and clips
- Easy to design-in – fast time to market
- Same PCB design can address multiple markets (100VAC – 230VAC) with the same IPM package
- UL-certified package and temperature sensor
Applications
- Hood fans
- Refrigerators
- Washing machines
- Room air conditioning
- Motor drives
Yayınlandı: 2019-10-14
| Güncellenmiş: 2025-01-28