Infineon Technologies EVAL-M1-IR2214 Evaluation Board

Infineon Technologies EVAL-M1-IR2214 Evaluation Board is designed to evaluate the 1200V junction-isolation gate driver IR2214SS along with the 1200V/50A EconoPIM™3 module FP50R12KT4G. The EVAL-M1-IR2214 Evaluation Board includes a daughterboard for auxiliary power supplies. The Infineon EVAL-M1-IR2214 Evaluation Board contains the gate driver ICs IR2214SS, the EconoPIM™3 module FP50R12KT4G, the bus capacitors, and peripheral circuits.

Features

  • 380VAC three-phase input with fuses on the board providing basic electrical protection
  • Inrush current limit circuit included for a safer power-on
  • Compact design with the EconoPIM™3 FP50R12KT4G which combines the rectifier, brake and inverter in one package
  • Optimized system performance with the IR2214SS which includes enhanced features, such as desaturation
    protection, soft overcurrent shutdown, two-stage turn-on output, separate sink/source output, etc
  • +15V and +5V auxiliary power supplies on the board
  • M1 interface compatible with the iMOTION™ controller board

Block Diagram

Block Diagram - Infineon Technologies EVAL-M1-IR2214 Evaluation Board

Top View

Infineon Technologies EVAL-M1-IR2214 Evaluation Board

Bottom View

Infineon Technologies EVAL-M1-IR2214 Evaluation Board
Yayınlandı: 2021-06-14 | Güncellenmiş: 2022-03-11