Infineon Technologies EVALICB2FL03G 54W Smart Ballast Board
Infineon Technologies EVALICB2FL03G 54W Smart Ballast Board is a ballast design evaluation board for 54W UV-C disinfection lamps with voltage-mode preheating. The ballast IC is designed to control a boost converter as an active power factor correction (PFC) filter in critical/discontinuous conduction mode (CritCM/DCM) and half-bridge topologies as a lamp inverter. The EVALICB2FL03G enables speedy and cost-effective ballast designs with a minimum number of external components. All lamp start, run, and protection features are integrated.The Infineon Technologies EVALICB2FL03G 54W Smart Ballast Board features the smart ballast controller ICB2FL03G, which comes in a slim SO-16 package and the 600V CoolMOS™ PFD7 IPN60R1K5PFD7S super junction MOSFET. The 600V CoolMOS™ PFD7 MOSFET family combines the highest efficiency with a very high level of robustness.
The EVALICB2FL03G Ballast Board implements Infineon’s proprietary Coreless Transformer Technology (CLT), ensuring reliable and robust high-voltage isolation.
Features
- Optimized for UV-C ballasts
- Lowest count of external components
- Integrated high-performance PFC stage
- Numerous monitoring and protection features for highest reliability
- Integrated 650V half-bridge driver with Coreless Transformer Technology
- Supports customer in-circuit test mode for reduced tester time
Applications
- UV-C Disinfection lamps
- Fluorescent lamp ballast
Additional Resources
Layout
Yayınlandı: 2021-01-27
| Güncellenmiş: 2022-03-11