Infineon Technologies EVALIMOTION2GO Starter Kit
Infineon EVALIMOTION2GO Starter Kit is designed to present an easy-to-use motor drive solution based on Infineon's iMOTION™ controller and design platform. The board contains a USB interface, a DC/DC converter, an IMC controller, an IPM, and a 3-phase BLDC motor. This provides a ready-to-use hardware setup for the iMOTION design platform, MCEDesigner, and MCEWizard. It also comprises other software/parameter configurations required for directly running a motor with the iMOTION motor-tuning tool, MCEDesigner, to evaluate all the features of the iMOTION design ecosystem. The Infineon IMOTION2go starter kit was developed to support customers during the first steps in designing applications with the iMOTION design ecosystem. Engineers can also use it to debug script code. This board is intended to be used under no-load conditions and only to evaluate iMOTION motor control software and tools.Features
- Main features
- iMOTION2go starter kits are intended for learning and practicing the iMOTION™ design platform, MCEDesigner, and MCEWizard
- MCEWizard features
- Creation of parameter sets for a full motor control system
- Design of script code for application adaption
- Configuration for individual digital pins and analog pins
- MCEDesigner features
- Programming and updating of code/parameters to controller IC
- Controlling, monitoring, and tuning of the motor drive system
- Setup of a function that commands speed profiles for testing of a specific application
- Demo board features
- The entire motor control system
- Powered by PCB USB output
- No hardware setup is needed
- Algorithm integrated into IMC101 iMOTION motor controller
- System parameters are pre-configured for the instantaneous start of the motor
- Pre-loaded with a script that runs the varying speed demo
- Free software tools for system monitoring and tuning
- Onboard-debugger chip for communication and programming of IMC101T chip
Specifications
Block Diagram
Yayınlandı: 2020-06-15
| Güncellenmiş: 2024-12-10