Infineon Technologies IRDC3894 Reference Design Kit
Infineon Technologies IRDC3894 Reference Design Kit is designed for the IR3894M 600kHz and 12A synchronous buck converter. This design kit offers programmable switching frequency up to 1.5MHz, enhanced line/load regulation with feed-forward, and single-rail operation. Additional features include tracking, margining, and overcurrent protection (OCP). Applications for Infineon Technologies IRDC3894 Reference Design Kit include graphic boards, netcom and telecom, point-of-load (PoL), notebooks, servers, and storage.Features
- Designed for the IR3894M buck converter
- Enhanced line/load regulation with feed-forward
- Single rail operation
- Tracking
- Margining
- OCP
- Up to 1.5MHz programmable switching frequency
Applications
- Graphic boards
- Netcom and telecom
- Notebooks
- PoL
- Servers and storage
Overview
Yayınlandı: 2019-12-03
| Güncellenmiş: 2024-01-16