Infineon Technologies LITIX™ Basic+ Family Board
Infineon Technologies LITIX™ Basic+ Family Board (BASICPLUSDEMOBOARDTOBO1) is a LITIX Basic+ LED Drivers demonstration platform. The Family Board includes one TLD2141-3EP (High-End), one TLD2331-3EP (Mid-End), and one TLD1114-1EP (Companion) LITIX™ Basic+ device, and features an on-board LED load for each device.Features
- Equipped with one TLD2141-3EP (High-End), one TLD2331-3EP (Mid-End), and one TLD1114-1EP (Companion) LITIX™ Basic+ devices
- Compatible with all LITIX Basic+ High-End and Mid-End devices
- 8V to 16V (5.5V to 40V) typical supply voltage range, with the possibility to power ON and test each device separately
- 3x3 on-board LED loads for each device
- Possibility to connect to an external load
- 15cm x 10cm 2-layer PCB
Yayınlandı: 2020-05-18
| Güncellenmiş: 2024-10-21