Infineon Technologies NovalithIC High Current Motor Drivers
Infineon NovalithIC™ high current motor drivers pair a p-channel high-side switch and a n-channel low-side switch to create a half-bridge, adding an integrated circuit to protect the device. The IC also features microprocessor-compatible logic level inputs, diagnosis with current sense, slew rate adjustment and dead-time generation. Overtemperature, overvoltage, undervoltage, overcurrent and short-circuit protection is part of the package. Two hallmark features set this multichip, half-bridge configuration apart - it generates neither charge pump emissions nor cross-current. The half-bridge combines with others to form H-bridge and three-phase drive configurations.Features
- Low path resistance down to 16mOhm and high-current capability up to 70A typical
- Low quiescent current of 7μA
- PWM capability up to 25kHz + active freewheeling
- Switched-mode current limitation
- Logic level inputs
- Integrated over-/undervoltage, overtemperature, and overcurrent protection
- Status flag diagnosis
- Analog current sense
- Adjustable slew rate
- Fast switching speed, rise, and fall times of 500ns
Applications
- Automotive Motors
- Automation and Control
- Cordless tools
- Robotics
- Home Appliances
Block Diagram
Yayınlandı: 2013-12-13
| Güncellenmiş: 2022-03-11