Infineon Technologies PSOC™ Automotive Multitouch Gen6XL

Infineon Technologies PSOC™ Automotive Multitouch Gen6XL is a single-chip solution for automotive and transportation infotainment applications. The Infineon Technologies Gen6XL features enhanced electromagnetic emissions and immunity for seamless interaction on large touch screens up to 15 inches. The device also features thick glove operation, water rejection for wet finger tracking, and the incorporation of a power-efficient CapSense™ button.

Features

  • 32-bit Arm® Cortex® CPU
  • Register-configurable
  • Noise-suppression technologies for display and EMI
    • Effective 20V drive for higher signal-to-noise ratio (SNR)
    • AutoArmor™ improves both electromagnetic emissions and immunity
    • External display synchronization
  • Multitouch glove with automatic mode switching
    • Ten fingers with a thin glove (≤1mm thick)
    • Two fingers with thick gloves (≤5mm thick)
  • Water rejection and wet-finger tracking using DualSense™
  • Fingernail tracking
  • Large object rejection
  • Automatic baseline tracking of environmental changes
  • Field upgrades via bootloader
  • Cypress Manufacturing Test Kit (MTK)
  • Touchscreen sensor self-test
  • Low-power wake-up button (<50µA)
  • Low-power wake-on-touchscreen with a power consumption of 120µA

Applications

  • In-car infotainment systems
  • Navigation and GPS
  • Climate control
  • Media playback
  • Communication
  • Driver assistance
  • Vehicle settings
  • Rear seat entertainment

Specifications

  • System performance
    • Screen sizes up to 15-inch diagonal 6mm sensor pitch; 16:10 aspect ratio
    • Up to 88 sense pins, 1836 intersections, 16:10 aspect ratio (34 TX × 54 RX)
    • Reports up to 10 fingers
    • Small-finger support down to 5mm
    • Support up to 24 capacitive sensing buttons
    • Large-finger support up to 22mm
    • Refresh rate up to 250Hz; other rates are configurable
    • TX frequency up to 350kHz
  • Power (configuration-dependent)
    • 71V to 1.95V digital and I/O supply and 3.0V to 5.5V logic and digital I/Os supply
    • 0V to 5.5V analog supply
    • 30mW average power while sensing
    • 30μW typical deep-sleep power
  • Sensor and system design (configuration-dependent)
    • Supports a variety of touchscreen sensors and stack-up
  • Manhattan and diamond patterns
    • Sensor-on-lens (SOL)
    • Plastic (PET) and glass sensor substrates
    • LCD and AMOLED display
    • Metal mesh
  • Communication interface options
    • I2C slave at 100kbps and 400kbps
    • SPI slave bit rates up to 8Mbps
  • Packages
    • 56-pin QFN, 8mm × 8mm × 1mm, 0.5mm pin-pitch
    • 64-pin TQFP 1, 0mm × 10mm × 1.4mm  0.5mm pin-pitch
    • 100-pin TQFP, 14mm × 14mm × 1.4mm, 0.5mm pin-pitch
    • 128-pin TQFP, 14mm × 14mm × 1.4mm, 0.5mm pin-pitch
  • Temperature ranges
    • Automotive-A -40°C to 85°C
    • Automotive-S -40°C to 105°C
Yayınlandı: 2023-08-08 | Güncellenmiş: 2025-08-19