Infineon Technologies REF-DR3KIMBGSICMA Reference Board

Infineon Technologies REF-DR3KIMBGSICMA Reference Board contains two PCBs (named driver board and power board, respectively), including a driver circuit and a three-phase inverter for motor-drive application. The REF-DR3KIMBGSICMA driver circuit is based on EiceDriver™ IC - 1EDI20I12MH with miller clamp function. The CoolSiC™ MOSFET features the IMBG120R45M1H as the main component for the three-phase inverter.

The Infineon REF-DR3KIMBGSICMA Reference Board was developed to support users during their first steps in designing with EiceDriver IC and CoolSiC MOSFET for a servo motor with inverter integration.

Features

  • 3 phase servo motor with integrated drive
  • 1200V/45mΩ CoolSiC™ MOSFET in SMD package (TO263-7L), with .XT interconnection technology
  • Compact design: PCB diameter 110mm
  • IMS (Insulated Metallic Substrate) PCBs with high thermal conductivity
  • With over current protection
  • Input voltage 350V to 800VDC
  • Output voltage 220VAC, 380VAC, 480VAC

Kit Contents

  • Reference board assembled as a stack with a size of 12cm x 11.3cm x 10cm (LxWxH), including an inverter board, a gate driver board, a heatsink and a cooling fan
  • An adapter cable, for connection between EVAL-M1-101T and REF-DR3KIMBGSICMA
  • User guide
  • Introduction sheet

Block Diagram

Block Diagram - Infineon Technologies REF-DR3KIMBGSICMA Reference Board
Yayınlandı: 2021-03-23 | Güncellenmiş: 2022-03-11