Infineon Technologies MERUS™ REFAUDIOAMA12070 Audio Reference Board
Infineon Technologies MERUS™ REFAUDIOAMA12070 Audio Reference Board is ideal for beginning development with the MA12070. The MA12070 is a high-power, efficient 2x80W MERUS analog input multilevel class D amplifier IC. The MA12070 Analog Amplifier IC specifically targets high-performance filterless and heatsink-free audio applications.The MERUS REFAUDIOAMA12070 Audio Reference Board has a small form factor to fit most audio designs and uses a single-voltage supply. The reference board can be used directly in intended audio applications or rapid prototypes. The MERUS REFAUDIOAMA12070 provides a unique sound quality using a multilevel class D amplifier with analog input, allowing multiple speaker setup options.
Features
- Configurable number of audio channels: 2xBTL or 1xPBTL
- Analog audio input format
- 18V to 26V max recommended supply voltage (PVDD) range
- <60µVrms(AW) output noise level
- >109dB dynamic range
- <350mW idle power consumption at 26V PVDD
Applications
- Portable audio
- Battery-operated speakers
- On-the-go BLUETOOTH® speakers
- Docking speakers
- Boom boxes
- Wearable speakers
- Pro audio
- Active monitor speakers
- Power-over-ethernet (PoE)
- Multi-channel systems
- Home audio
- Multi-room systems
- Television
- Soundbars
- Home theater systems
- Standalone components
- Voice-controlled audio
Yayınlandı: 2019-07-05
| Güncellenmiş: 2024-01-11