Infineon Technologies S2GO_2_Hall_TLE4966K Shield2Go Board

Infineon Technologies S2GO_2_Hall_TLE4966K Shield2Go Board is equipped with one TLE4966K integrated circuit double Hall-effect sensor and comes with a ready-to-use Arduino library. Users can develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters, which are gateways to external hardware solutions such as Arduino and Raspberry Pi. The boards and adapters enable the fast evaluation and development of IoT systems. Infineon Technologies S2GO_2_Hall_TLE4966K Shield2Go Board comes in a surface-mount PG-TSOP6-6-5 package.

Features

  • 2.7V to 24V supply voltage operation
  • Operation from unregulated power supply
  • High sensitivity and high stability of magnetic switching points
  • High resistance to mechanical stress by active-error compensation
  • Reverse battery protection (-18V)
  • Superior temperature stability
  • Peak temperatures up to +195°C without damage
  • Low jitter (typ. 1μs)
  • Digital output signals
  • Bipolar version
  • Excellent matching between 2 Hall probes
  • Hall plate distance of 1.45mm
  • Direction and speed information
  • Direction signal switches before speed signal
  • SMD PG-TSOP6-6-5 package

Applications

  • Index counting
  • Rotational speed and direction detection
  • Motor-driven positioning systems such as window lift, power closing systems, sun blinds, and garage doors

Layout

Block Diagram - Infineon Technologies S2GO_2_Hall_TLE4966K Shield2Go Board
Yayınlandı: 2019-11-15 | Güncellenmiş: 2024-01-09