Infineon Technologies TLE4966 Hall Sensors
Infineon TLE4966 Hall Sensors are designed specifically for highly accurate applications with a speed signal for every magnetic pole pair, as well as direction information. The TLE4966 Hall Sensors feature two integrated and calibrated sensor elements for detecting direction and counting indexes. This feature eliminates the need for a second sensor and cuts engineering and production costs. Using just one sensor also raises system quality and reliability. The TLE4966V is a further development of the TLE4966 family. The TLE4966V has the vertical orientation of the Hall plates which results in in-plane field sensitivity and enables entirely new application layouts. Designed in new technology, the TLE4966V offers high voltage capabilities with very small current consumption. The TLE4966V can be operated from unregulated power supplies, which offers our customers unique freedom of design for their system. The TLE4966 is ideal for rotational speed and direction detection, as well as motor driven positioning systems, power closing systems, sun blinds and garage doors.Features
- Two Hall probes
- Excellent matching between the two Hall probes
- Hall plate distance of 1.45mm
- Industry standard
- Outstanding quality
- Information on direction and speed
- TSOP6 package
- AEC-Q100 qualified
Applications
- Window lifter
- Sunroof
- Automatic tailgate
- Automated doors
- Sun blinds
Specifications
Yayınlandı: 2019-04-16
| Güncellenmiş: 2024-01-15