Infineon Technologies SHIELD_TLE9185 Evaluation Boards
Infineon Technologies SHIELD_TLE9185 Evaluation Boards are MOTIX™ BLDC motor control shields and evaluation boards with TLE9185QX Driver ICs for voltage ranges from 5.5V to 28V. The TLE9185QX Driver ICs provide main functions such as a 5V low-dropout voltage regulator, three half-bridges for BDLC motor control, one current sense amplifier, and one 32-bit SPI interface. The devices include diagnostic and supervision features and operate with 5.0V microcontrollers.The Infineon SHIELD_TLE9185 evaluation boards provide a quick evaluation solution for customers' lab assessments. The boards offer a unique two-in-one solution and can be connected via a µIO Stick with the computer to evaluate the features via ConfigWizard (a graphical user interface), which can be found in the Infineon Developer Center. In addition, the evaluation board features an Arduino Shield interface for rapid prototyping.
Features
- Comes with one BLDC Motor Control IC
- SHIELDTLE9185TOBO1 evaluates the TLE9185QX
- SHIELDTLE9185V33TOBO1 evaluates the TLE9185QX V33
- 2-in-1 board with GUI and Arduino interface for evaluation and rapid prototyping
- 5.5V to 28V operating voltage range with 5V compatible logic input
- Integrated reverse polarity protection with onboard EMC filter
- Three integrated half-bridge MOSFETs (2-in-1 MOSFET package)
- 4.9V to 5.1V output voltage range
- Very low quiescent current in sleep mode
- 5mΩ low-side current sense
- High-Power RGB led driven by integrated High-Side switches
- Onboard Back-EMF detection circuit and connector for HALL-sensor
- Arduino example codes available
- Automotive qualified
Applications
- Fans
- Pumps
- Sunroof modules
- Transfer cases
Concept
Jumper Settings
Yayınlandı: 2025-01-28
| Güncellenmiş: 2025-02-12