Infineon Technologies µIO-Stick
Infineon Technologies µIO-Stick is used to control Infineon boards/kits during run time through a PC. The µIO-Stick connects the evaluation board and USB for SPI programming and monitoring. Use a standard 16-pin connector to easily interface to the microcontroller via USB for communication through UART, SPI, or LIN. The µIO-Stick implements GPIO ports, PWM generation up to 20kHz, and an analog measurement interface (ADC).Features
- Communication with the connected device via LIN, SPI, and UART
- Four GPIOs
- PWM signal generation up to 20kHz
- Measurement of analog voltages up to 20V
- Read and keep functionality to detect reset of the connected device
- USB HID device, no additional driver installation required
- µIO-Stick can power a target device
- Connected device can also be powered by external power supply for higher current
- 3 on-board status LEDs
- Additional BSL updater GUI for BSL communication with Embedded Power devices
Block Diagram
Yayınlandı: 2018-10-02
| Güncellenmiş: 2025-01-28