Infineon Technologies T8 lighting Demo Board
Infineon Technologies T8 lighting Demo Board is a 16W single end cap demo board that uses SOT-223 packaged CoolMOS™ CE super-junction MOSFET as the main switch. This demo board features high line input and a 16W/66V output converter that employs ICL8201 non-isolated single-stage buck topology in a cascade structure LED driver. The T8 lighting demo board offers high efficiency and power factor with single-stage design, good EMI performance, and a truly regulated output current. This demo board provides various modes of protections for high reliability with a small form factor. The T8 demo board easily fits into a single end cap of a standard T8 LED lamp. Typical applications include lighting and SMPS.Features
- Good EMI performance
- Optimized footprint
- 16W single end cap
- IPN60R3K4CE super-junction MOSFET used as the main switch
- High efficiency
- High power factor
- Employs ICL8201 buck topology in a cascade structure LED driver
- Critical conduction operation mode with a single choke
- Truly regulated output current over a wide output voltage range
- Various modes of protections for high reliability with a small form factor
Specifications
- 170VAC to 277VAC input voltage range
- 55V to 75V output voltage range
- 270mA output current
- 16W output power
- Greater than 0.95 power factor
- Less than 20% THD
- Greater than 90% efficiency
Yayınlandı: 2019-12-03
| Güncellenmiş: 2022-03-11