Infineon Technologies TLx496x-xM/L Hall Switch Sensors

Infineon TLx496x-xM/L Hall Switches save energy and allow for creation of precise, compact systems. The TLx496x-xM/L have a 1.6mA operational current consumption and can cut energy consumption by up to 50 percent. The switches have a small magnetic hysteresis that paves the way for precise switching points in systems. The TLx496x-xM/L have an integrated temperature profile that compensates magnetic drifts and enables stable performance overtemperature and lifetime.

Features

  • Current consumption of just 1.6mA
  • 3 to 32V supply voltage range (overvoltage up to 42V)
  • 7kV ESD protection (HBM)
  • Overtemperature and overcurrent protection
  • Temperature compensation
  • Smallest SOT23 package
  • Dedicated products for industrial applications (TLI496x)
  • AEC-Q100 qualified

Applications

  • Window lifter (index counting)
  • Power closing (index counting)
  • Gear stick (position detection)
  • Seat belt (position detection)
  • BLDC commutation (e.g. wiper seat belt pre-tentioner, pump, seating)
  • Service robots
  • Power tools
  • White goods

Specifications

Chart - Infineon Technologies TLx496x-xM/L Hall Switch Sensors
Yayınlandı: 2019-04-12 | Güncellenmiş: 2024-01-15