Infineon Technologies TLx5012B 2GO Evaluation Kits

Infineon Technologies TLx5012B 2GO Evaluation Kits are designed to evaluate several derivatives of the TLx5012B GMR angle sensor. These evaluation kits provide an additional SSC interface used for reading the angle value and setting the internal registers of the sensor. The TLx5012B evaluation kits also include a GUI software application that can be downloaded from the evaluation kit product page. These kits are built around the XMC1100 ARM M0-based target microcontroller. The hardware also includes an on-board debugger microcontroller with the XMC4200 running a SEGGER Jlink debugger.

TLx5012B Angle Sensor 2GO Kits offer several assembling options for different variants of TLx5012B GMR angle sensor:

TLI5012B E1000: industrial version with IIF interface

TLE5012B E1000: automotive version with IIC interface

TLE5012B E5000: automotive version with PWM interface

TLE5012B E9000: automotive version with SPC interface

TLx5012B Evaluation Kits Hardware

Infineon Technologies TLx5012B 2GO Evaluation Kits
Yayınlandı: 2018-12-11 | Güncellenmiş: 2024-12-10