Infineon Technologies TLI5012B GMR-Based Angle Sensor
Infineon Technologies TLI5012B GMR-Based Angle Sensor is a 360° angle sensor that detects the orientation of a magnetic field. This angle sensor achieves the detection by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. These raw signals (sine and cosine) are digitally processed internally to calculate the angular orientation of the magnetic field. The TLI5012B E1000 is a pre-calibrated sensor, and the calibration parameters are stored in laser fuses. This angle sensor communicates through a bi-directional Synchronous Serial Communication (SSC) that is SPI compatible.Features
- Giant Magneto Resistance (GMR)-based principle
- Integrated magnetic field sensing for angle measurement
- 360° angle measurement with revolution counter and angle speed measurement
- 1.9° maximum angle error over lifetime and temperature range with activated auto-calibration
- SSC with 15-bit representation of absolute angle value (0.01° resolution)
- Incremental Interface (IIF) with 12-bit resolution of angle value on the output (one count per 0.088° angle step)
- Incremental Interface (IIF) in A/B mode with absolute count enabled (provides absolute value at output)
- 42.7µs fast angle update period
- Autocalibration mode 1 enabled
- Prediction disabled
- Hysteresis set to 0.703°
- Bus mode operation of multiple sensors on one line is possible with SSC in open-drain configuration.
- Diagnostic functions and status information
- IFA/IFB/IFC pins set to push-pull output
- Bi-directional SSC interface
- DATA pin set to push-pull output with 8Mbit/s baud rate (2Mbit/s in open-drain)
- IFA/IFB/IFC pins set to strong driver, DATA pin set to strong driver, fast edge
- Voltage spike filter on input pads disabled
- Two separate, highly accurate single-bit SD-ADC
- RoHS compliant (Pb-free package)
- Halogen-free
TLI5012B Block Diagram
TLI5012B Application Circuit Diagram
Additional Resources
- PG-SSO assembly Dos and Don’ts
- AP16195 - FOC Motor Drive Kit with TLE5012 Speed and Position Sensor
- Recommendation for Handling and Assembly of Infineon Sensor PG-SSO Packages
- TLx5012B 2go Evaluation Kit User Manual
- Power and Sensing Selection Guide 2018
- XENSIV™ – sensing the world Selection Guide 2018
- Package Data
Software
Yayınlandı: 2018-12-11
| Güncellenmiş: 2025-02-11