Infineon Technologies Washer/Dryer Solutions

Infineon provides a comprehensive portfolio of products suitable for use in washers and dryers in a household environment. Desired features for washers and dryers now include stable and smooth start-stop operation, a variety of washing machine programs to utilize water and detergent consumption, and vibration suppression. Additionally, these appliances must integrate easily with a home automation network to allow remote control and condition monitoring. These product solutions from Infineon offer comprehensive features and strong protection while shortening time-to-market. Infineon semiconductor solutions are suitably energy efficient and enable size reduction in order to meet today's washer and dryer requirements.

Block Diagram

Infineon Technologies Washer/Dryer Solutions

• AIROC™ Wi-Fi® and Combos
AIROC Wi-Fi and Combos integrate IEEE 802.11a/b/g/n/ac WLAN and BLUETOOTH® in a single-chip solution to enable small-form-factor IoT designs. Combo solutions are available for 1x1 SISO with up to 433Mbps PHY data rates and 2x2 MIMO with up to 867Mbps PHY data rates. These solutions can be coupled with external MCUs or Linux on applications processors to implement a complete Wi-Fi + Bluetooth system.

• CoolSET™
AC-DC integrated power stages with quasi-resonant switching schemes offer increased robustness and excellent performance. Infineon's generation of fixed-frequency CoolSET offers higher efficiency and lower switching frequency at medium and light loads, enabled by an integrated frequency step-down.

• OPTIGA™ Trust
Responding to a growing focus on embedded systems among attackers, Infineon offers OPTIGA Trust hardware security solutions based on a high-end security controller optimized for connected devices. It provides extremely flexible, high-performance, secured access to any major cloud provider.

Videos

Yayınlandı: 2023-03-29 | Güncellenmiş: 2023-04-10