Infineon Technologies XENSIV™ Magnetic Linear Hall Sensors
Infineon XENSIV™ Magnetic Linear Hall Sensors are tailored to the needs of highly accurate angular and linear position detection and current measurement applications. The sensors measure the vertical component of a magnetic field and outputs a signal that is directly proportional to the magnetic field. These high-precision 12-bit resolution linear hall sensors feature EEPROM memory for flexible programming across various parameters.TLE4997
Programmable linear hall sensor with temperature compensation and ratiometric analog output. Available in a 3- or 4-pin leaded package (with or without integrated capacitors) and an 8-pin dual- or single-sensor SMD package.
TLE4998
Programmable linear hall sensor with digital stress and temperature compensation and PWM, SENT, or Short-PWM-Code (SPC) output. Available in a 3- or 4-pin leaded package (with or without integrated capacitors) and an 8-pin dual- or single-sensor SMD package.
The linear Hall sensors come with different interface options:
TLE4997 radiometric analog output
TLE4998P Pulse Width Modulation (PWM)
TLE4998S Single Edge Nibble Transmission (SENT)
TLE4998C Short PWM Codes (SPC)
Features
- Best-in-class accuracy with low drift of output signal overtemperature and lifetime (including stress compensation in TLE4998)
- Programmable transfer function (gain, offset), clamping, bandwidth, and temperature characteristics
- AEC-Q100 qualified
- Available in various packages, including SSO-3-9 with two integrated capacitors to improve ESD and ESC behavior
- Dual-die SMD package
Applications
- Detecting linear and angular position
- Detecting pedal and throttle position
- Steering torque measurement
- Headlight leveling
- High-current sensing
- Seat position and occupant detection
- Suspension control
- Detecting gear stick/lever positions
- Detecting liquid levels in fuel tanks
- Battery management
- Motor control
Yayınlandı: 2019-07-19
| Güncellenmiş: 2024-01-17