Infineon Technologies XMC™4700 & 4800 Relax & Relax Lite Eval Kits
Infineon Technologies XMC™4700 and 4800 Relax and Relax Lite Evaluation Kits feature the Arm® Cortex®-M4 based XMC4700 or XMC4800 Microcontrollers (MCUs). The Relax and Relax Lite Evaluation Kits are designed to evaluate the capabilities of the XMC4700 and XMC4800 MCUs and the powerful, free-of-charge toolchain DAVE™3. These Evaluation Kits feature an Ethernet-enabled communication option to run an embedded web server. The user can store their own HTML web pages on a MicroSD Card or control the XMC4700 or XMC4800 via the web browser on their PC.Features
- Arm Cortex-M4 XMC4700 or XMC4800 MCU in an LQFP144 package
- 2048kB Flash memory
- 352kB data memory
- 32Mbit quad-SPI Flash memory
- CAN transceiver
- Clock crystals
- 12MHz and 32.768kHz crystal for CPU
- 25MHz crystal for Ethernet PHY
- Power
- 5V external powering
- Micro-AB USB connector interface
- On-board debugger USB interface
- Connectors
- Arduino compatible connectors
- All relevant XMC pins available on expansion pads (X1, X2)
- All EtherCAT signals available on expansion pads (X1, X2)
- Ethernet interface via RJ45 jack
- Micro USB
- MicroSD card slot
- Serial wire debug interface (2x5, 50 mil pitch) to XMC
- Onboard debugger can be overridden by an externally connected debugger
- 2 user push-buttons
- 2 user LEDs
- 66mm x 99mm PCB
Block Diagram
Yayınlandı: 2016-03-14
| Güncellenmiş: 2022-03-11