Io Audio Technologies Professional XLR Cables
Io Audio Technologies Professional XLR Cables are designed using two stranded, 24AWG OFC conductors in a tight-pitch, twisted-pair configuration. The utilization of PE insulation reduces the capacitance, while a spiral copper shield offers excellent EMI and noise rejection. Between the conductors and shield is a conductive yarn that is designed to increase the flexibility of the cable. Io Audio Technologies Professional XLR Cables have a sturdy PVC jacket designed to take abuse in any environment.Features
- Tight pitch, twisted pair
- Durable, locking connectors
- Braided tinned copper shield
- Low noise floor
Specifications
- 2 conductors plus shield
- 24AWG conductor size
- 0.025Ω/m shield DC resistance
- ≤14.3pF/ft capacitance between conductors
- ≤24.9pF/ft capacitance between conductors and shields
- 300V breakdown voltage
- ≥17,700 flex life
- ≥656.2N tensile strength
- PE insulation
- Spiraled shield
- PVC jacket
- -20°C to +60°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2023-10-24
| Güncellenmiş: 2024-01-17