Io Audio Technologies Professional XLR Cable Connectors

Io Audio Technologies Professional XLR Cable Connectors feature durable diecast zinc shells with built-in latch locks that provide a reliable connection when mated with the opposite gender. These connectors include a sturdy plastic insert that tightens onto the cable to provide strain relief. An additional rubber boot delivers extended support from excessive bending. The optional gold-plated contacts assist in extending the lifespan. Io Audio Technologies Professional XLR Cable Connectors are ideal for use in balanced audio, DMX, professional audio, communications, aviation, low voltage power, and control applications where the termination method is solder cups.

Features

  • Durable metal shell
  • Strain relief
  • Silver or gold-plated contacts
  • Threaded housing assembly
  • Latch lock
  • Solder termination

Applications

  • Balanced audio
  • DMX
  • Professional audio
  • Communications
  • Aviation
  • Low voltage power
  • Control
Yayınlandı: 2022-06-28 | Güncellenmiş: 2023-10-19