Io Audio Technologies Performance XLR Cables
Io Audio Technologies Performance XLR Cables utilize two stranded, 24AWG, OFC connectors in a tight-pitch twisted pair configuration. The PE insulation reduces the capacitance, while a spiral copper shield provides excellent EMI and noise rejection. A sturdy, black PVC jacket is designed to take the abuse of any environment. The IO-XLR3-M-BK and IO-XLR3-F-BK connectors feature durable die-cast zinc shells with built-in latch locks provide a reliable connection when mated with the opposite gender. The cables also feature a sturdy plastic insert that tightens onto the cable to provide strain relief, while an additional rubber boot delivers extended support from excessive bending. Silver-plated contacts ensure a reliable signal every time.Features
- Tight pitch twisted pair
- Durable, locking 3-pin XLR connectors
- PE insulation
- Bare copper spiral shield
- Very flexible design
- RoHS compliant
Specifications
- 2 or 3 position
- 0.075Ω/m (±5%) conductor DC resistance
- 0.025Ω/m shield DC resistance
- Capacitance between
- ≤14.3pF/ft conductors
- ≤24.9pF/ft conductor and shield
- 300V breakdown
- ≥17,700 flex life
- ≥656.2N tensile strength
- Temperature ranges
- -20°C to +60°C applicable
- -40°C to +70°C peak
- 3ft or 6ft lengths
- Red and white PE insulation
- Black PVC jacket, ø6.0mm O.D.
- 24AWG
Videos
Yayınlandı: 2022-06-13
| Güncellenmiş: 2022-11-15