IQD IOSC Evaluation Boards
IQD IOSC Evaluation Boards come in an unpopulated PCB or a populated version. The IOSC Evaluation Boards can evaluate the performance of any Oscillator, VCXO (Voltage Controlled Crystal Oscillator), TCXO (Temperature Compensated Crystal Oscillator), or VCTCXO (Voltage Controlled Temperature Compensated Crystal Oscillator) with a package size of 1.6mm x 1.2mm, 2.0mm x 1.6mm, 2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0mm x 3.2mm, or 7.0mm x 5.0mm, and an operating voltage range of 1.8V to 5V. The Evaluation Boards feature an enable/disable function that can be tested using a manual switch to observe the effect on the current draw. A PCB potentiometer can trim out the effect of the soldering and frequency tolerance to bring the frequency to be nominal.Features
- Unpopulated PCB with 6 smaller boards
- 6 boards can accommodate a 4-pad packaged product
- Regulated and filtered power supply
- 1.8V to 5V input voltage range
- Manual switch to test enable/disable function
- Potentiometer to trim out frequency tolerance and effect of soldering
- Available in 6 package sizes
Videos
Yayınlandı: 2018-10-30
| Güncellenmiş: 2025-05-06