IQD IQXO-40x Crystal Clock Oscillators
IQD IQXO-40x Crystal Clock Oscillators are miniature 2mm x 1.6mm crystal oscillators with a frequency of 32.768kHz. These clock oscillators feature a hermetically sealed ceramic package with a seam-sealed metal lid. The IQXO-402 and IQXO-404 crystal clock oscillators operate at supply voltages of 3.3V and 1.8V respectively. These crystal oscillators operate at temperature ranges of -10°C to +70°C, -40°C to +85°C, and -40°C to +125°C. The IQXO-40x crystal oscillators offer a 15pF drive capability and CMOS output compatibility.Features
- Enable/disable operation
- Logic 1 (≥70%Vs) to pad 1 enables oscillator output
- Logic 0 (≤30%Vs) to pad 1 disables oscillator output
- Goes to high impedance state when disabled
- No connection to pad 1 enables oscillator output
- Hermetically sealed ceramic package
- CMOS output compatibility
Specifications
- ±25.00ppm to ±100.00ppm frequency stability
- ±3ppm aging per year @ 25°C (maximum)
- Supply voltages
- 3.3V±10% for IQXO-402
- 1.8V±5% for IQXO-404
- Operating temperature ranges
- -10°C to +70°C
- -40°C to +85°C
- -40°C to +125°C
- 32.768kHz frequency
Yayınlandı: 2018-01-08
| Güncellenmiş: 2025-09-11