Infineon Technologies StrongIRFET™ Power MOSFETs
Infineon StrongIRFET™ Power MOSFET family is optimized for low RDS(on) and high current capability. These devices are ideal for low-frequency applications requiring performance and ruggedness. These MOSFETs have the highest current-carrying capability in the industry. This feature leads to increased robustness and reliability for high power density applications which require high efficiency and reliability.These applications include battery-powered circuits, brushed and brushless DC (BDLC) motor drives used in end applications including power tools. They can also be used in light electric vehicles and e-bikes that demand a high level of energy efficiency.
Features
- Optimized for logic level drive
- Improved gate, avalanche, and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
- Lead-free
- RoHS compliant, halogen-Free
Applications
- Brushed Motor drive applications
- BLDC Motor drive applications
- Battery-powered circuits
- Half-bridge and full-bridge topologies
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
- DC/AC Inverters
- Secondary Side Synchronous Rectification
- Inverters for DC Motors
- DC-DC Brick Applications
- Boost Converters
- Uninterruptible Power Supply
- High-Speed Power Switching
- Hard Switched and High-Frequency Circuits
Videos
Yayınlandı: 2012-12-06
| Güncellenmiş: 2025-08-04