Innovative Sensor Technology Humidity Sensors

Innovative Sensor Technology Capacitive Humidity Sensors are condensation resistant, offer low drift, and deliver a recovery time as fast as <0.3s. The product portfolio includes the K5, MK33, P14, and P14 Rapid series. Innovative Sensor Technology Capacitive Humidity Sensors operate in a wide temperature range. Some of the typical applications for these sensors are automotive, white goods, oil measurement, weather balloons, and radiosondes.

Features

  • Fast recovery time
  • Condensation resistant
  • Wide temperature range
  • Low drift

Applications

  • Automotive
  • White goods
  • Weather balloons
  • Radiosondes
  • Oil measurement

Videos

Yayınlandı: 2022-12-13 | Güncellenmiş: 2023-08-08