Innovative Sensor Technology MK33 Capacitive Humidity Sensor with Au/Cu Wire

Innovative Sensor Technology MK33 Capacitive Humidity Sensor with Au/Cu Wire offers high chemical resistance, making it suitable for extreme environments and ideal for oil measurement applications. This sensor provides a low drift, high humidity stability, and a fast <6s recovery time. The MK33 comes in a package size of 10.8mm x 3.81mm x 0.4mm / 0.8mm (L x W x H / H2) with an Au/Cu-wire connection. Innovative Sensor Technology MK33 Capacitive Humidity Sensor with Au/Cu Wire operates in a -40°C to +190°C temperature range.

Features

  • Optimal for oil measurement applications
  • High chemical resistance
  • Wide temperature range
  • Condensation resistant
  • Fast recovery time
  • Low drift
  • High humidity stability
  • Suitable for extreme environments

Specifications

  • <6s response time t63 (50% RH to 0% RH at +23°C)
  • 1kHz to 100kHz measurement frequency range (10kHz recommended)
  • 0% RH to 100% RH operating humidity range (+95°C maximum dew point)
  • -40°C to +190°C operating temperature range
  • Au/Cu-wire connection, 0.4mm diameter
  • 10.8mm x 3.81mm x 0.4mm / 0.8mm dimensions (L x W x H / H2)

Dimensions

Innovative Sensor Technology MK33 Capacitive Humidity Sensor with Au/Cu Wire
Yayınlandı: 2022-12-13 | Güncellenmiş: 2023-07-10