ITT Cannon D38999 Series III Double Flange Receptacles

ITT Cannon D38999 Series III Double Flange Receptacles for PCB mounting are engineered for use in high-vibration, harsh environment applications across the aerospace and defense industry. These robust connectors can attach directly to the connector shell, which improves grounding, reduces contact solder joint stress, and eliminates extra hardware. ITT Cannon D38999 Double Flange Receptacles feature 500 mating cycles and an operating temperature range of -65°C to +200°C. These components offer convenience, performance, and reliability, making them ideal for military aviation, ground transports, commercial aerospace, and communications systems.

Features

  • Designed according to mil-spec 38999
  • Designed for use with standard-length PCB contacts
  • Receptacles are designed to be compatible with MIL-DTL 38999 Series III plugs
  • Offers a convenient method of PC board attachment
  • 500 mating cycles
  • -65°C to +200°C operating temperature range

Applications

  • Military aviation
  • Ground transports
  • Commercial aerospace
  • Communications systems

Contact Extension

Chart - ITT Cannon D38999 Series III Double Flange Receptacles
Yayınlandı: 2020-02-12 | Güncellenmiş: 2025-02-25