ITT Cannon KJA D38999 Style Series III Connectors
ITT Cannon KJA D38999 Style Series III Connectors offer high-density layouts with up to 128 data connections and power contacts rated up to 23A. These robust connectors are designed for a wire size range from 28AWG to 12AWG and withstand a temperature of up to +200°C. Ideal applications for ITT Cannon KJA D38999 Style Series III Connectors include military communication systems, aircraft engines, commercial business aviation, high density, low signal platforms, and blind mating.Features
- 3- to 128-way layouts
- 28AWG to 12AWG wire size range
- 1000VACrms to 2300VACrms at sea level
- Up to +200°C temperature
Applications
- Military communication systems
- Handheld and vehicle platforms
- Military ground support systems
- Military computer systems
- Harsh environment platforms
- Blind mating
- Aerospace launch vehicles
- Aircraft engines
- General electric testing equipment
- Commercial business aviation
- High-density, low-signal platforms
Product Comparison
Yayınlandı: 2020-03-16
| Güncellenmiş: 2025-10-28