iWave Global Arria 10 SoC FPGA Development Platform
iWave Global Arria 10 SoC FPGA Development Platform comprises the Arria 10 SoC/FPGA SOM and a high-performance carrier card. The Arria 10 SoC/FPGA Development Kit allows users to develop rapid prototypes, validating the high-speed interfaces and I/Os. The SOM is equipped with 4GB DDR4 RAM (64-bit) from FPGA and 2GB DDR4 SDRAM (32-bit) with ECC from HPS (expandable).
The iWave Global Arria 10 SoC/FPGA Development Kit carrier board supports a wide range of high-speed interfaces, such as FMC (HPC) Connectors, SATA, SFP+, and PCIe connectors. These allow the validation of Arria 10 FPGA high-speed transceivers and other onboard connectors to verify Arria 10 SoC (HPS) interfaces.
Features
- Arria 10 SoC and FPGA device compatibility
- SX270, SX320, SX480, SX570, SX660
- GX270, GX320, GX480, GX570, GX660
- 32-bit DDR4 support with ECC for HPS
- 64-bit DDR4 support for FPGA
- 4-bit Micro SD for HPS booting
- QSPI configuration Flash
- 20 high-speed transceivers x 17.4Gbps
- FMC HPC connector x 2
- Dual 12-bit PMOD connectors
- SFP+ connector
- SDI video in and out HD connector
- SATA connector
- Display Port connector
- PCIe x 4 connector
Specifications
- Arria 10 SoC FPGA SOM:
- Compatible Arria 10 SoC family - SX270, SX320, SX480, SX570, SX660
- Compatible Arria 10 FPGA family - GX270, GX320, GX480, GX570, GX660
- 1GB DDR4 SDRAM (32-bit) with ECC for HPS/FPGA (expandable)
- 4GB DDR4 RAM (64-bit) from FPGA
- MicroSD connector for HPS booting
- eMMC Flash for HPS booting (optional)
- Configuration Flash for FPGA
- Carrier Board:
- High-speed interfaces:
- FMC connector x2
- PCIe x 1 lane connector x1
- SATA x 1 lane connector x1
- SFP+ connector X1
- SDI video IN BNC jack
- SDI video OUT BNC jack
- High-speed interfaces:
- Communication features:
- HPS Gigabit Ethernet through RJ45 Magjack
- OTG USB 2.0 through Micro AB connector x1
- Audio and video:
- Display Port X1
- FPGA standard I/O interfaces:
- 12pin PMOD connector x2
- HPS standard I/O interfaces:
- HPS IO header
- Debug interfaces:
- UART to USB converter with USB MicroAB connector
- JTAG connector
- 12V power input jack power supply
- 140mm X 130mm form factor
- REACH & RoHS compliant
Applications
- Test and measurement equipment
- Control and intelligence equipment
- Diagnostic medical imaging equipment
- Wireless infrastructure equipment
- Compute and storage equipment
- Broadcast and distribution equipment
Block Diagram
Front & Back View
Yayınlandı: 2020-04-02
| Güncellenmiş: 2026-01-22