iWave Global Intel Arria 10 SoC System on Modules

iWave Global Intel Arria 10 SoC System on Module is based on the Arria 10 SX family device with an F34 package. The SoM is supplied with 32-bit DDR4 memory support for HPS with ECC and 64-bit DDR4 support for FPGA. The SOM board-to-board connectors provide a complete selection of IOs and high-speed transceiver blocks.

The iWave Global Intel Arria 10 SoC System On Modules are designed for equipment applications such as test and measurement, control and intelligence, diagnostic medical imaging, wireless infrastructure, computer storage, and broadcast distribution.

The iW-G24M-CU2F-4E001G-S008G-LIG is an SX270 Arria 10 SoC with three-speed (Dual Arm® Cortex A9 + 270K LE), 1GB HPS DDR4, 8GB MicroSD (Linux OS), and industrial grade.

The iW-G24M-CU2F-4E002G-S008G-LEI is an SX480 Arria 10 SoC with two speed (Dual Arm Cortex A9 + 480K LE), 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD (Linux OS), and extended grade.

The iW-G24M-CU2F-4E002G-S008G-LIK is an SX660 Arria 10 SoC with one speed (Dual Arm Cortex A9 + 660K LE), 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD (Linux OS), and industrial grade.

Features

  • Arria10 SoC and FPGA device compatibility
    • SX270, SX320, SX480, SX570, Sx660
    • Gx270, GX320, GX480, GX570, Gx660
  • 4GB DDR4 RAM (64-bit) from FPGA 4
  • 24 high-speed transceivers at 17.4Gbps
  • 48/96 LVDS from BANK 3B and 3C
  • 93 SE from BANK 2A and 3A
  • Dual 240-pin board-to-board connector
  • Variable IO voltage support from PMIC
  • Industrial-grade availability
  • 10+ years of availability

Specifications

  • Arria 10 SoC/FPGA
    • Dual Core, Cortex-A9 CPU at 1.5GHz
    • SX480 (10AS048) FPGA fabric
  • Memory
    • 2GB DDR4 with ECC for HPS
    • 4GB DDR4 for FPGA
    • Micro SD for HPS boot
    • 8GB eMMC Flash for HPS boot (optional)
    • QSPI Flash for FPGA
  • Communication
    • 10/100/100 Ethernet PHY For HPS
    • USB2.0 transceiver for HPS
  • Power supply
    • 5V through SOM B2B connector 2
  • Temperature support
    • -40°C to +85°C Industrial
  • Dual 240 pin board to board connector
  • Arria 10 SoC HPS IO interfaces
    • Gigabit Ethernet x 1 port
    • USB 2.0 OTG x 1 port
    • SD (4-bit) x 1 port (optional)
    • SPI x 1 port
    • I2C x 1 port
    • HPS dedicated UART console
    • GPIOs-14 Nos
  • Arria 10 SoC FPGA IO interfaces
    • 24 high-speed transceivers
    • 48/96 LVDS from BANK 3B and 3C
    • 93 SE from BANK 2A and 3A
  • HPS/FPGA JTAG, FPGA AS headers
  • Linux 4.9.78 OS support
  • 95mm x 75mm form factor

Applications

  • Test and measurement equipment
  • Control and intelligence equipment
  • Diagnostic medical imaging equipment
  • Wireless infrastructure equipment
  • Compute and storage equipment
  • Broadcast and distribution equipment

Front & Back View

iWave Global Intel Arria 10 SoC System on Modules

Block Diagram

Block Diagram - iWave Global Intel Arria 10 SoC System on Modules
Yayınlandı: 2020-04-02 | Güncellenmiş: 2026-01-22