IXYS HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.

Features

  • IXYS advanced low gate charge process
  • International standard packages
  • Low gate charge and capacitance
  • Low RDS(on)
  • Unclamped Inductive Switching (UIS) rated
  • Molding epoxies meet UL94V-0 flammability classification
Yayınlandı: 2008-02-21 | Güncellenmiş: 2024-07-02