IXYS Standard N-Channel HiPerFET™ Power MOSFETs
IXYS Standard N-Channel HiPerFET™ Power MOSFETs are designed for both hard switching and resonant mode applications. These devices offer low gate charge and excellent ruggedness with a fast intrinsic diode. IXYS Standard N-Channel HiPerFET™ Power MOSFETs are available in many standard industrial packages, including isolated types.Features
- International standard packages
- High current handling capability
- Low RDS(on) HDMOS process
- Avalanche rated
- Low package inductance
- Fast intrinsic diode
- Devices are easy to mount
- Space savings
- High power density
Applications
- DC-DC converters
- Battery chargers
- Switched-mode and resonant-mode power supplies
- DC choppers
- AC motor drives
- Temperature and lighting controls
Yayınlandı: 2020-03-03
| Güncellenmiş: 2025-08-26