IXYS 40V TrenchT4 Power MOSFETs
IXYS 40V TrenchT4 Power MOSFETs are easy-to-mount N-Channel enhancement MOSFETs housed in international standard packages. The series offers high current handling capability and 175°C maximum operating temperature. These avalanche-rated MOSFETs feature low RDS(on) and a fast intrinsic rectifier. Typical applications for IXYS 40V TrenchT4 Power MOSFETs include synchronous buck converters, high current switching power supplies, battery-powered electric motors, resonant-mode power supplies, DC-DC converters, offline uninterruptible power supplies (UPS), primary-side switches, and much more.Features
- International standard packages
- 175°C max. operating temperature
- High current handling capability
- Avalanche rated
- Low RDS(on)
- Fast intrinsic rectifier
Applications
- Synchronous buck converters
- High current switching power supplies
- Battery-powered electric motors
- Resonant-mode power supplies
- Electronic ballasts
- Class D audio amplifiers
- DC-DC converters and offline UPS
- Primary-side switches
Yayınlandı: 2016-03-15
| Güncellenmiş: 2024-07-02