Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
JAE Electronics
Automotive Connectors - JAE
JAE Electronics Automotive Connectors
Enlarge
JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.
Body/Chassis
Designed for automotive instrument panel applications.
Designed for automotive instrument-panel applications, mechanical lock assures positive mating.
A compact relay connector with a small number of contacts.
Ideal for harsh environments, improved harness assembly, & withstands the vibration of automobiles.
Meets connector specifications required by automotive manufacturers, through-hole & SMT versions.
Powertrain
Small form factor with a 2.5mm pitch, 18.3mm board mounting height, ideal for automotive spaces.
Designed to meet the demands for compact and lighter automotive connectors with multi-pin counts.
Robust design ideal for rugged and heavy-duty applications such as the engine area in automobiles.
Resists vibration, ideal for use in harsh environments such as automotive applications.
Ultra-compact, low-profile automotive connectors with pin width as low as 0.4mm.
Safety
Compact, waterproof connectors developed for use with automotive airbags, 2 or 4 positions.
Information/Communication
Compatible with IEEE 100BASE-T1 applications, 3A current, 30V voltage, -40°C to +105°C temp. range.
Miniaturized high-speed automotive infotainment connectors designed to support data transmission.
Small, rugged coaxial connectors for automotive antenna applications.
Specially designed for high-frequency transmission used for in-vehicle information systems.
Designed for vehicle navigation & audio applications, 2.2mm side pitch with 1 row & 4 positions.
Transmission-compatible automotive connector for multi-media function car navigation systems.
Eject structure for one-touch IC card ejection, ZIF landing structure, >200K insertions / removals.
2, 3, 4, or 6 positions in compact packages ideal for areas where vehicle mounting space is limited.
Supports 0.64mm tab size, wire sizes from 0.13mm2 to 1mm2 , and over 10A current-carrying capacity.
Enlarge
Yayınlandı: 2019-07-31
| Güncellenmiş: 2025-01-10