JAE Electronics IL-AG9 Connectors
JAE Electronics IL-AG9 Connectors feature a 2.5mm pitch and 025 contact tab size. The series utilizes a mechanical lock system that ensures complete mating and a keying structure that prevents twisted mating, mismating, or reverse insertion. A double-locking mechanism prevents the dislodging of contacts while a double-hook mechanism prevents contacts from being inserted or removed incompletely. The IL-AG9 series withstands vibration and tension. JAE Electronics IL-AG9 Connectors are designed for cable-to-cable (relay) applications.Features
- For cable-to-cable (relay) applications
- 2.5mm pitch, 025 contact tab size
- Mechanical lock system ensures complete mating and withstands vibration and tension
- Keying structure prevents twisted mating, mismating, or reverse insertion
- Double-locking mechanism prevents dislodging of contacts
- Double-hook mechanism prevents contacts from being inserted or removed incompletely
- JAE IL-AG5 contacts can be used as terminals
- Nylon clip can be attached to the pin housing
- Height and width are short so connectors can be mated through a small hole
Yayınlandı: 2016-12-06
| Güncellenmiş: 2022-03-11